Toolcraft TO-6589509 LEE-192 Antistatic Desoldering Pump Metal

MPN
TO-6589509
Brand
Toolcraft
EAN-13
4053199007172
Order Code
07-7571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockFurther 8,051 despatched in 4 working days

The Toolcraft Lee-192 desoldering pump is an antistatic device designed for removing solder efficiently. Manufactured by Toolcraft, it features a precision nozzle and a spring-loaded piston. Ideal for electronics repair and maintenance, it ensures clean and safe solder removal.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 18mm
Dimensions (Ø x L) 18 mm x 195 mm
ESD Safe Yes
Length 195mm
Weight 64g

Reviews

Be the first to submit a review

Trustpilot