Toolcraft TO-6542496 Safety Knife Ceramic Blade Auto Retract Commercial Use

MPN
TO-6542496
Brand
Toolcraft
EAN-13
4053199991402
Order Code
07-7563
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,343 in stock

The Toolcraft TO-6542496 Safety knife with ceramic blade features a durable ceramic blade designed for long-lasting use. This safety cutter is ideal for cutting various materials such as carpets, wallpaper, and cardboard. Toolcraft's ceramic knife offers enhanced safety and precision for both industrial and domestic applications.
Type Cutter
Blade Width 15mm
Factory colour Red
Length 155mm
Material Ceramic
Number of Blades 2
Plastic free packaging Plastic-free packaging
Weight 20g

Reviews

Be the first to submit a review

Trustpilot