Toolcraft TO-6542478 Safety Vest Neon Yellow Universal Size EN ISO 20471

MPN
TO-6542478
Brand
Toolcraft
EAN-13
4053199994663
Order Code
07-7562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,435 in stock

The Toolcraft TO-6542478 Safety Vest is a neon yellow, reflective piece of protective clothing designed for high visibility. It meets the EN ISO 20471:2013 standard, offering reliability and safety in various work environments. This hi-vis bib is ideal for use in construction, roadside assistance, and other applications requiring enhanced visibility.
Type Hi-vis bib
Colour Yellow
Material Polyester
Size Unisize
EN Standards EN ISO 20471:2013
Internal material 100% polyester, PU coated

Reviews

Be the first to submit a review

Trustpilot