Toolcraft TO-6425610 Revolver Hole Puncher 2-4.5 mm Ergonomic Handle

MPN
TO-6425610
Brand
Toolcraft
EAN-13
4053199976768
Order Code
07-7536
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The Toolcraft Revolver Hole Puncher, model 2141870, is designed for precise perforation with size options from 2 mm to 4.5 mm. Manufactured by Toolcraft, this durable tool offers versatile use across various crafting and DIY projects. Its robust construction ensures reliability for leatherworking, paper, and fabric applications.
Type Revolver hole puncher
Length 230mm
Material Carbon steel
Material properties powder-coated
Weight 380g

Reviews

Be the first to submit a review

Trustpilot