Toolcraft TO-6394482 Deburrer Bit 3-19mm For Various Materials

MPN
TO-6394482
Brand
Toolcraft
EAN-13
4053199974078
Order Code
07-7532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 474 in stock

The Toolcraft 2131494 Deburrer bit is an external chamfering tool designed for deburring, suitable for drills with a shank diameter of 3-19 mm. Manufactured by Toolcraft, this deburring tool helps create smooth edges by removing burrs from metal, plastic, or wood surfaces. It is ideal for enhancing the finish and safety of drilled holes in various DIY or professional applications.
Type Deburrer bit
(Ø) 29mm
Blade Width 19mm
Length 49mm
Material HSS
Material properties alloyed
Shank Diameter 3-19mm

Reviews

Be the first to submit a review

Trustpilot