Toolcraft TO-6377928 Replacement Blades for Electrical Wiring 4 Pack

MPN
TO-6377928
Brand
Toolcraft
EAN-13
4053199972111
Order Code
07-7529
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Toolcraft TO-6377928 replacement blades are suitable for electrical wiring and cables. They are designed for use with wire strippers, offering precise cutting capability. Typical applications include maintenance and installation of electrical systems.
Type Cutter
Blade Length 50mm
Length 80mm
Material Stainless steel
Plastic free packaging Plastic-free packaging
Weight 32g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot