Toolcraft TO-6345297 Watchmaker Toolkit 1 Pc Blade Width: 0.5-2.5 mm

MPN
TO-6345297
Brand
Toolcraft
EAN-13
4053199968329
Order Code
07-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Toolcraft TO-6345297 Watchmaker toolkit is designed for precision work on watches and clocks. It features a blade with a width range of 0.5 mm to 2.5 mm, allowing for detailed adjustments. Typically used by watchmakers, the toolkit is ideal for tasks involving pocket watches and clock repair.
Type Watchmaker toolkit
Dim (L x W) 75 mm x 59 mm
Length 75mm
Width 59mm

Reviews

Be the first to submit a review

Trustpilot