Toolcraft TO-6326133 Spare Long Tip 1.2mm for Styrofoam Cutter

MPN
TO-6326133
Brand
Toolcraft
EAN-13
4053199961269
Order Code
07-7525
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Toolcraft hot knife long tip, with a tip size of 1.2 mm and a length of 81 mm, is a precision cutting tool ideal for detailed work. This spare tip for the Toolcraft Styrofoam Cutter is designed for intricate cuts and smooth edges. It is commonly used in crafting, model making, and other applications requiring accurate and clean cuts in lightweight materials.
Tip Type Long
Tip Size 1.2mm
Length 81mm
Type Hot knife

Reviews

Be the first to submit a review

Trustpilot