Toolcraft TO-6326130 Hot Knife Spare Tip 5.6mm Size 46.5mm Length

MPN
TO-6326130
Brand
Toolcraft
EAN-13
4053199961252
Order Code
07-7524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Toolcraft manufactures this 5.6 mm flat tip hot knife spare tip, with a length of 46.5 mm. It serves as a replacement part for precision cutting tasks in various materials. The Toolcraft Spare Tip for Hot Cutting is commonly used in crafting and model-making applications.
Tip Type Flat
Tip Size 5.6mm
Length 46.5mm
Type Hot knife

Reviews

Be the first to submit a review

Trustpilot