Toolcraft TO-6326121 Soldering Tip 3.7mm Fine Point 30mm Length

MPN
TO-6326121
Brand
Toolcraft
EAN-13
4053199961221
Order Code
07-7521
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Toolcraft's soldering tip, model TO-6326121, features a pointed, fine tip with a size of 3.7 mm and a length of 30 mm. This spare tip is ideal for precision work in general soldering applications. It ensures accuracy in tasks that require delicate and detailed joining.
For Use With Toolcraft
Tip Type Pointed, fine
Tip Size 3.7mm
Length 30mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot