Toolcraft TO-6324123 Desoldering Tip 2.5mm Solid Copper Nickel-Tin Coated

MPN
TO-6324123
Brand
Toolcraft
EAN-13
4053199960187
Order Code
07-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Toolcraft desoldering tip features a tapered design with a 2.5 mm size and a length of 19.2 mm. It is perfect for precise desoldering tasks and is often used in electronic repair and rework applications. This high-quality accessory is ideal for professionals seeking reliable performance in delicate operations.
Tip Type Tapered
Tip Size 2.5mm
Length 19.2mm
Type Desoldering tip

Reviews

Be the first to submit a review

Trustpilot