Toolcraft TO-6313278 N5-1 Desoldering Tip 2.9mm Tapered Copper 1pc

MPN
TO-6313278
Brand
Toolcraft
EAN-13
4053199953004
Order Code
07-7517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Toolcraft N5-1 desoldering tip is a tapered tip with a size of 2.9 mm and a length of 19.2 mm, suitable for precise desoldering tasks. Manufactured by Toolcraft, this high-quality desoldering tip ensures efficient removal of solder from electronic components. Ideal for electronics repair and maintenance, it is a reliable tool for professionals and hobbyists alike.
Tip Type Tapered
Tip Size 2.9mm
Length 19.2mm
Type Desoldering tip

Reviews

Be the first to submit a review

Trustpilot