Toolcraft TO-6302076 N9-2 Soldering Tip Bevelled 45° 2mm Copper

MPN
TO-6302076
Brand
Toolcraft
EAN-13
4053199941032
Order Code
07-7513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Toolcraft N9-2 is a bevelled soldering tip designed with a 45° angle, featuring a 2 mm tip size and a length of 44 mm. This precision tool is ideal for delicate soldering tasks, commonly used in electronics and circuit board work. Each package contains one high-quality piece from Toolcraft, ensuring reliability and enhanced performance.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 2mm
Length 44mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot