Toolcraft TO-5903430 41 Pcs Scraper Set Aluminium 12-20mm Blades

MPN
TO-5903430
Brand
Toolcraft
EAN-13
4053199934683
Order Code
07-7512
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

Toolcraft's 41 pcs Scraper Set features robust aluminium construction in 12mm, 16mm, and 20mm sizes. Ideal for automotive applications, these car repair tools ensure precision in scraping and surface preparation tasks. Designed for both professionals and DIY enthusiasts, this set enhances efficiency in vehicle maintenance projects.
Type Scraper set
Diameter 34.5mm
Dimensions (Ø x H) 34.5 mm x 47 mm
Height 47mm
Length 210mm
Weight 400g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot