Toolcraft TO-5864070 Glass Fibre Cleaning Brush 4mm 12 pcs Circuit Board

MPN
TO-5864070
Brand
Toolcraft
EAN-13
4053199931637
Order Code
07-7508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,427 in stock

The Toolcraft TO-5864070 is a glass fibre cleaning brush with a 4 mm eraser diameter, designed for precise cleaning tasks. Manufactured by Toolcraft, this product comes in a pack of 12 pieces, ensuring availability for multiple uses. Ideal for removing rust, tarnish, or other debris from small surfaces, it is commonly used in electronics and fine mechanical work.
Type Erasive pencil
Material fibreglass-reinforced
Diameter 11mm
Dim (Ø x H) 11 mm x 114 mm
Height 114mm
Plastic free packaging Plastic-free packaging
Weight 8g
Working Length 4mm

Reviews

Be the first to submit a review

Trustpilot