Toolcraft TO-5861037 Precision Tweezers 7A SA 55° Curved Stainless Steel

MPN
TO-5861037
Brand
Toolcraft
EAN-13
4053199930159
Order Code
07-7505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 493 in stock

Toolcraft TO-5861037 precision tweezers feature a sickle-shape, round, curved design with a 55° fine tip. They are typically used for delicate and precise tasks in electronics or jewellery-making. The tool is 120 mm long and crafted for precision handling.
Type Precision tweezers
Point Type Sickle-shape, round, curved (55°), fine
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 5 mm
Misc Attribute 7a SA
Tip Size 5mm
Weight 20g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot