Toolcraft TO-5664642 Digital Caliper 150mm Fast Precise Measurement

Order Code:

07-7494

Brand: Toolcraft MPN: TO-5664642 EAN-13: 4053199919482
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
404 available to back orderBack-order availability date - 29/04/2026

The Toolcraft TO-5664642 Digital caliper features an easy-to-read digital display and measures up to 150 mm with high precision. Manufactured by Toolcraft, this caliper ensures accurate measurements for engineering and woodworking. It's commonly used in metalworking, carpentry, and quality control applications.
Type Digital caliper
Length 235mm
Accuracy ± 0.03mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Reading range (max.) 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot