Toolcraft TO-5621646 Nylon/PU Glove Size 9 EN 388 CAT II Comfortable

MPN
TO-5621646
Brand
Toolcraft
EAN-13
4053199912742
Order Code
07-7486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Toolcraft TO-5621646 protective gloves are crafted from nylon and polyurethane, designed for size 9. These CAT II EN 388 safety gloves offer reliable hand protection in various work environments. Ideal for tasks requiring dexterity and thermal protection, they come as 1 pair per package.
Size 9
Colour Black
Type Protective glove
Fabric (lining) Nylon
Material (back of the hand) Nylon
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot