Toolcraft TO-5621505 Polyamide Nitrile Gloves Size 10 EN 388 CAT II

MPN
TO-5621505
Brand
Toolcraft
EAN-13
4053199912278
Order Code
07-7468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Toolcraft TO-5621505 Polyamide/Nitrile Protective gloves are designed for safety and comfort, featuring a size 10 and EN 388 CAT II rating. These protective gloves provide excellent protection and craftsmanship, making them ideal for rigorous workplace environments. Suitable for various industrial applications, they ensure durability and reliability for the wearer.
Size 10
Colour White, Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot