Toolcraft TO-5522631 Watch Case Opener Ideal for Screw-On Waterproof Cases

MPN
TO-5522631
Brand
Toolcraft
EAN-13
4053199581276
Order Code
07-7454
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

Manufactured by Toolcraft, this watch case opener is an essential tool for watchmakers and is ideal for opening watch and pocket watch cases with precision. It features a robust design that ensures durability and ease of use. Suitable for various clock tools applications, it facilitates easy access to watch cases for repair and maintenance tasks.
Type Watch case opener
Dim (L x W) 171 mm x 72 mm
Length 171mm
Plastic free packaging Plastic-free packaging
Width 72mm

Reviews

Be the first to submit a review

Trustpilot