Toolcraft TO-5451030 Allen Screws M3 16mm Polyamide 200 pcs

MPN
TO-5451030
Brand
Toolcraft
EAN-13
4053199881017
Order Code
07-7448
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft manufactures the TO-5451030 Allen screws, which come in packs of 200 pieces. These screws are M3 in diameter, 16 mm in length, and made from polyamide with a slot for easy fastening. They are typically used in applications requiring lightweight, non-metallic fasteners.
Type Allen screws
Thread Size M3
Thread Length 16mm
Screw Head Style Cheese head
Material Polyamide
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot