Toolcraft TO-5450925 Threaded Rod M2 1000 mm Brass 1 pc

MPN
TO-5450925
Brand
Toolcraft
EAN-13
4053199880669
Order Code
07-7445
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M2 M3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 61 availableBack-order availability date - 04/12/2026

Toolcraft manufactures the TO-5450925 threaded rod, featuring M2 threading and a 1000 mm length in brass. It is ideal for construction and repair projects due to its durability and corrosion resistance. Typically used in mechanical assemblies, it provides secure fastening and alignment solutions.
Type Threaded rod
Length 1m
Thread Size M2
Material Brass
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot