Toolcraft Threaded Rods Threaded rod 620686

Toolcraft Brand: Toolcraft
Toolcraft's threaded rods are manufactured in a range of sizes and are composed of durable brass, suitable for various applications requiring extended lengths and reliable fastening solutions.
Description Image Product Buy Pricing (Ex VAT) Thread Size Type Length Material DIN Standard
Toolcraft TO-5450925 Threaded Rod M2 1000 mm Brass 1 pc
Toolcraft TO-5450925 Threaded Rod M2 1000 mm Brass 1 pc
Extended range
Order code: 07-7445
MPN: TO-5450925

Back order - 61 availableBack-order availability date - 04/12/2026
3+ £1.84
Price per unit Ex VAT
M2 Threaded rod 1m Brass DIN 975
Toolcraft TO-5450928 Threaded Rod M3 1000mm Brass 1pc
Toolcraft TO-5450928 Threaded Rod M3 1000mm Brass 1pc
Extended range
Order code: 07-7446
MPN: TO-5450928

Back order - 50 availableBack-order availability date - 04/12/2026
1+ £4.64
Price per unit Ex VAT
M3 Threaded rod 1m Brass DIN 975

Trustpilot