Toolcraft TO-5447670 Hexagonal Nuts Brass M2.5 DIN 439 100 pcs

MPN
TO-5447670
Brand
Toolcraft
EAN-13
4053199869817
Order Code
07-7441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Toolcraft TO-5447670 hexagonal nuts are made of brass and adhere to DIN 439 standards. Each pack contains 100 pieces, suited for secure fastening applications. They are ideal for use in small mechanical assemblies and electronics.
Type Hexagon Full Nut
Thread Size M2.5
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 439
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot