Toolcraft TO-5445459 Allen Screws M3 8mm DIN 84 Polyamide 200 Pcs

MPN
TO-5445459
Brand
Toolcraft
EAN-13
4053199862443
Order Code
07-7440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Toolcraft TO-5445459 Allen screws are made of polyamide, featuring an M3 size and 8 mm length. They are suitable for use in electronic and light-duty mechanical assemblies. The pack includes 200 pieces, making it ideal for bulk projects.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Material Polyamide
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot