Toolcraft TO-5430876 Cheese Head Countersunk Screws M2.5 16mm 200pcs

MPN
TO-5430876
Brand
Toolcraft
EAN-13
4053199813834
Order Code
07-7433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Toolcraft TO-5430876 Cheese head countersunk screws are made of steel with a zinc galvanised finish. These M2.5 screws with a length of 16 mm feature a Phillips drive, offering reliable fastening for various applications. Ideal for precision projects, these screws are perfect for use in electronics and small mechanical assemblies.
Type Cheese head countersunk screws
Thread Size M2,5
Thread Length 16mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot