Toolcraft TO-5430873 Cheese Head Screws M2.5x12mm Steel 200 pcs

MPN
TO-5430873
Brand
Toolcraft
EAN-13
4053199813827
Order Code
07-7432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The manufacturer, Toolcraft, offers TO-5430873 cheese head countersunk screws suitable for secure fastening. Made from steel with zinc galvanisation, these screws are M2.5 and 12 mm in size with a Phillips drive. Typically used in electronics and light mechanical applications, they are supplied in a packet of 200 pieces.
Type Cheese head countersunk screws
Thread Size M2,5
Thread Length 12mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot