Toolcraft TO-5430870 Cheese Head Screws M2.5 10mm Zinc 200 pcs

MPN
TO-5430870
Brand
Toolcraft
EAN-13
4053199813810
Order Code
07-7431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Toolcraft TO-5430870 Cheese head countersunk screws are made of galvanised steel with a Phillips drive, measuring M2.5 and 10 mm in length, and come in a pack of 200. These screws are ideal for securing materials when a flush finish is required. Typically used in electronics or small machinery, they ensure a neat and durable assembly.
Type Cheese head countersunk screws
Thread Size M2,5
Thread Length 10mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot