Toolcraft TO-5423382 Allen Screws M3 10mm Hex Socket 100 pcs

MPN
TO-5423382
Brand
Toolcraft
EAN-13
4053199788453
Order Code
07-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Toolcraft TO-5423382 Allen screws are high-quality Hex socket screws with an M3 diameter and 10 mm length. Sold in packs of 100, these screws are ideal for precision engineering and assembly tasks. They are commonly used in automotive, machinery, and electronic applications.
Type Allen screws
Thread Size M3
Thread Length 10mm
Screw Head Style Cheese head
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot