Toolcraft TO-5421429 Allen Screws M2.5 8mm Hex Socket 100 pcs

MPN
TO-5421429
Brand
Toolcraft
EAN-13
4053199782321
Order Code
07-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft's TO-5421429 Allen screws feature an M2.5 size and an 8 mm length with a hex socket head. These screws are commonly used in precision engineering and assembly applications. The package includes 100 high-quality screws suitable for various fastening needs.
Type Allen screws
Thread Size M2.5
Thread Length 8mm
Screw Head Style Cheese head
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot