Toolcraft TO-5417109 Hexagonal Nuts M3 Steel Zinc Galvanised 100 pcs

MPN
TO-5417109
Brand
Toolcraft
EAN-13
4053199771974
Order Code
07-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Toolcraft TO-5417109 Hexagonal nuts are made of steel with a zinc galvanised finish, packaged in quantities of 100 pieces. Manufactured by Toolcraft, these M3 nuts are renowned for their strength and corrosion resistance. They are typically used in engineering and construction settings for securely fastening components.
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot