Toolcraft TO-5371920 Allen Screws M2.5x5mm Stainless Steel A2 100 pcs

MPN
TO-5371920
Brand
Toolcraft
EAN-13
4053199632978
Order Code
07-7406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft's TO-5371920 Allen screws feature a hex socket and are made of durable stainless steel A2. These M2.5 x 5 mm screws come in a pack of 100 and are ideal for precise mechanical assemblies. Commonly used in electronics and metalwork, these screws provide reliable fastening solutions.
Type Allen screws
Thread Size M2.5
Thread Length 5mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot