Toolcraft TO-5345751 VDE PH1 Phillips Screwdriver 80mm Blade

MPN
TO-5345751
Brand
Toolcraft
EAN-13
4053199578276
Order Code
07-7394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

The Toolcraft PH1 TO-5345751 VDE is a precision Phillips screwdriver designed with an 80 mm blade length. It is ideal for use in electrical and precision engineering workshops. Featuring a multi-component grip, it is suited for electronics and precision mechanics applications.
Length 80mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Dim (L x W x H) 80 x 31 x 31 mm
Downforce Phillips
Height 31mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size PH 1
Weight 60g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot