Toolcraft TO-5345685 VDE Slotted Screwdriver 100mm Blade Precision

MPN
TO-5345685
Brand
Toolcraft
EAN-13
4053199578221
Order Code
07-7389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 509 in stock

The Toolcraft SL 4.0 VDE is a slotted screwdriver featuring a 100 mm blade length and a multi-component grip. Designed for precision mechanics and electrical work, it is ideal for tasks in workshops. Toolcraft manufactures this tool for use in electronics and precision engineering applications.
Length 100mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Dim (L x W x H) 100 x 31 x 31 mm
Downforce Slot
Height 31mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size SL 4.0
Weight 60g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot