Toolcraft TO-5343300 Threaded Inserts M10x1.5 Stainless Steel 50pcs

MPN
TO-5343300
Brand
Toolcraft
EAN-13
4053199580033
Order Code
07-7387
Country of Origin
China
View Full Product Range (9)

Discontinued


Toolcraft's TO-5343300 threaded inserts are constructed from stainless steel and feature an M10 x 1.5 thread size, offered in a set of 50 pieces. These durable inserts are ideal for creating strong threaded holes in softer materials, enhancing stability and wear resistance. Commonly used in maintenance and repair applications, they provide a reliable solution for securing bolts and screws in various projects.
Type Threaded inserts
Thread Size M10 x 1.5
Material Stainless steel
(Ø) 10mm

Trustpilot