Toolcraft TO-5342454 Vice 175mm Jaw 225mm Max Span Durable Clamp

Order Code:

07-7379

Brand: Toolcraft MPN: TO-5342454 EAN-13: 4053199574971
Qty Unit Price (Ex VAT)
1+ £152.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/12/2025

The Toolcraft TO-5342454 vice features a jaw width of 175 mm and a maximum span width of 225 mm. Manufactured by Toolcraft, this sturdy vice is ideal for securely holding workpieces in place during various metalworking and woodworking tasks. Its durable construction makes it a reliable choice for professional workshops and home garages alike.
Type Vice
Jaw Width 185mm
Dim (L x W x H) 540 x 185 x 208 mm
Height 208mm
Length 540mm
Span width (max.) 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot