Toolcraft TO-5150550 Child Safety Vest Neon Yellow EN ISO 20471:2013

MPN
TO-5150550
Brand
Toolcraft
EAN-13
4053199562152
Order Code
07-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

The Toolcraft TO-5150550 Child Safety Vest, manufactured by Toolcraft, is a neon yellow protective clothing item with EN ISO 20471 certification. It features high visibility and reflective gear characteristics, making it an ideal piece of personal protective equipment for children in workwear environments. This hi-vis bib is typically used to enhance safety during outdoor activities or in low-light conditions.
Type Hi-vis bib
Colour Yellow
Material Polyester
EN Standards EN ISO 20471:2013
Internal material 100% polyester, PU coated

Reviews

Be the first to submit a review

Trustpilot