Toolcraft TO-5137920 Swivel Castor 100mm With Brake 65kg Capacity

MPN
TO-5137920
Brand
Toolcraft
EAN-13
4053199556922
Order Code
07-7354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

The Toolcraft TO-5137920 is a swivel castor with a parking brake and mounting plate, featuring a 100 mm TPR wheel. It boasts a maximum load capacity of 65 kg, making it suitable for lightweight equipment and furniture. Typically used as an equipment wheel, it is ideal for applications requiring mobility and secure positioning.
Type Plastic caster
Diameter 100mm
Load Capacity 65kg
Bearing Type Ball bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 32mm
Total height 126mm
Tread Material Thermoplastic
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot