Toolcraft TO-5137812 Magnifier Glasses 1.5x-3.5x LED 3 Lenses Clear

MPN
TO-5137812
Brand
Toolcraft
EAN-13
4053199556564
Order Code
07-7336
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 556 in stock

The Toolcraft TO-5137812 magnifier glasses provide magnification levels of 1.5x, 2.5x, and 3.5x with a lens size of 74 mm x 35 mm. Equipped with LED lighting, these reading aids enhance visibility in various lighting conditions. Ideal for detailed work or reading, they offer clear vision in a white frame design.
Type Magnifier glasses
Magnification 1.5 - 3.5x
Illuminated Yes
Colour Transparent, White
Length 260mm
Lens Size (L x W) 74 mm x 35 mm
Lens size (length) 74mm
Lens size, width 35mm
Magnifier features incl. LED lighting
Weight 26g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot