Toolcraft TO-5137803 Headband Magnifier LED 1.2x-3.5x Black

MPN
TO-5137803
Brand
Toolcraft
EAN-13
4053199556533
Order Code
07-7334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 565 in stock

The Toolcraft TO-5137803 is a headband magnifier with LED lighting and adjustable magnification levels of 1.2x, 1.8x, 2.5x, and 3.5x. Featuring a lens size of 102 mm by 57 mm, this reading aid is ideal for detailed tasks such as crafting or inspecting small components. Typical applications include reading detailed instructions or working on intricate projects with enhanced visibility and comfort.
Type Headband magnifier
Magnification 1.2 - 3.5x
Illuminated Yes
Factory colour Black
Length 260mm
Lens Size (L x W) 102 mm x 57 mm
Lens size (length) 102mm
Lens size, width 57mm
Magnifier features incl. LED lighting
Weight 111g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot