Toolcraft TO-5092380 3 in 1 Gas Soldering Iron Blower & Torch 1300°C

MPN
TO-5092380
Brand
Toolcraft
EAN-13
4053199554126
Order Code
07-7330
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Toolcraft 1697460 is a versatile gas soldering iron that functions as a soldering iron, hot air blower, and fire torch, reaching temperatures up to 1300 °C. Crafted by Toolcraft, this tool is ideal for various applications requiring precision soldering, heat shaping, or light brazing tasks. It comes without a gas bottle, offering compatibility with standard gas refill options.
Type Gas soldering iron
Capacity 15ml
Dimensions (L x W x H) 150 x 25 x 35 mm
Height 35mm
Length 150mm
Max. temperature 1300°C
Maximum Temperature 1300°C
Weight 50g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot