Toolcraft TO-5091558 Pilot Flight Case Empty Robust for DIY & Leisure

Order Code:

07-7328

Brand: Toolcraft MPN: TO-5091558 EAN-13: 4053199550784

Discontinued


Toolcraft offers the Pilot flight case type, model TO-5091558, an empty toolbox designed for versatile use. With dimensions of 355 x 145 x 455 mm, it is suitable for organising and transporting tools securely. It is ideal for professionals and DIY enthusiasts needing a portable and robust storage solution.
Type Pilot flight case type (empty)
Height 145mm
Width 355mm
Depth 455mm
Dim (W x H x D) 355 x 145 x 455 mm
Inside height 125mm
Inside Width 305mm
Internal depth 445mm

Trustpilot