Toolcraft TO-5091546 Pilot Flight Case Lockable 285x105x345mm Rubber Lined

Order Code:

07-7326

Brand: Toolcraft MPN: TO-5091546 EAN-13: 4053199550746
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Toolcraft manufactures the TO-5091546 Pilot flight case type (empty), measuring 285 x 105 x 345 mm. This empty toolbox is ideal for organising and safely transporting tools and equipment. Typical applications include professional and personal use for pilots, engineers, and technicians.
Type Pilot flight case type (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Silver
Material Aluminium
Dim (W x H x D) 285 x 105 x 345 mm
Factory colour Silver
Inside height 90mm
Inside Width 245mm
Internal depth 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot