Toolcraft TO-5082582 N9-1 Soldering Tip 0.2mm 44mm Needle Shape

MPN
TO-5082582
Brand
Toolcraft
EAN-13
4053199546459
Order Code
07-7322
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

The Toolcraft N9-1 soldering tip is needle-shaped with a tip size of 0.2 mm and a length of 44 mm, ideal for precise soldering tasks. Manufactured by Toolcraft, this component is well-suited for electronics work where fine detail is required. It is typically used in applications that involve small components and intricate circuit board repairs.
For Use With Toolcraft
Tip Type Needle-shaped
Tip Size 0.2mm
Length 44mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot