Toolcraft TO-4995423 Soldering Tip Bevelled 45° 2mm Suit HF Stations

MPN
TO-4995423
Brand
Toolcraft
EAN-13
4053199528288
Order Code
07-7314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Toolcraft HF-2,0-45 soldering tip features a bevelled 45° design with a tip size of 2 mm and a tip length of 17 mm. Manufactured by Toolcraft, this single-piece component is ideal for precision soldering tasks. It is commonly used in electronics repair and circuit board soldering.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot