Toolcraft TO-4995414 Soldering Tip 1mm Pencil-Shaped for HF Stations

MPN
TO-4995414
Brand
Toolcraft
EAN-13
4053199528257
Order Code
07-7312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 228 in stock

Toolcraft offers the HF-1,0BF soldering tip, featuring a pencil-shaped design with a 1 mm tip size and 17 mm length. Ideal for precision soldering tasks, it is suitable for electronic repairs and circuit board work. This product is sold individually for specialized applications.
For Use With Toolcraft
Tip Type Pencil-shaped
Tip Size 1mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot