Toolcraft TO-4995405 Soldering Tip Chisel-Shaped 1.6mmx17mm 1pc

MPN
TO-4995405
Brand
Toolcraft
EAN-13
4053199528226
Order Code
07-7309
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Manufactured by Toolcraft, the HF-1,6MF soldering tip is chisel-shaped with a tip size of 1.6 mm and a length of 17 mm. This precision tool is ideal for tasks requiring fine detail work in soldering applications. It is typically used in electrical and electronic soldering projects.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 1.6mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot