Toolcraft TO-4985394 Plunge Saw Blade 34mm Chromium-Vanadium Steel

MPN
TO-4985394
Brand
Toolcraft
EAN-13
4053199522606
Order Code
07-7295
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

The Toolcraft TO-4985394 is a plunge saw blade crafted from chromium-vanadium steel, measuring 34 mm. It is a durable power tool accessory designed for precise cutting tasks. This blade is typically used in woodworking and similar applications requiring accurate and controlled cuts.
Type Plunge saw blade
Material Chromium-vanadium steel
Saw blade length 40mm
Saw Blade Width 34mm

Reviews

Be the first to submit a review

Trustpilot