Toolcraft TO-4985163 T 10 Star Bits 50 pcs S2 Steel Universal Use

MPN
TO-4985163
Brand
Toolcraft
EAN-13
4053199525492
Order Code
07-7290
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    T 10 T 15 T 20 T 25 T 30
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Toolcraft T 10 Star bit, made from S2 steel, is a robust and durable tool for precision work. Typically used in mechanical and electronic applications, this set includes 50 pieces. Ideal for driving screws with a Torx head, it is designed to prevent cam-out and ensure a secure fit.
Type Star bit
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Plastic free packaging Plastic-free packaging
Size T 10

Reviews

Be the first to submit a review

Trustpilot