Toolcraft TO-4941099 Bevelled 45° Soldering Tip 1mm x 15mm Copper

Order Code:

07-7283

Brand: Toolcraft MPN: TO-4941099 EAN-13: 4053199522026

Discontinued


The Toolcraft TO-4941099 is a soldering tip with a bevelled 45° design, featuring a tip size of 1 mm and tip length of 15 mm. This precise and durable tip is ideal for detailed electronic work and soldering tasks requiring accuracy. Perfect for use in electronics assembly and repair, it is sold individually for convenience.
For Use With TOOLCRAFT soldering stations
Tip Type Bevelled 45°
Tip Size 1mm
Length 15mm
Type Soldering tip

Trustpilot